- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1973730000
1973730000
Weidmuller
PCB plug-in connector, male header, closed side, Reflow solder connection, 3.81 mm, No. of poles: 4, 90, Solder pin length (l) ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB plug-in connector, male header, closed side, Reflow solder connection, 3.81 mm, No. of poles: 4, 90, Solder pin length (l): 3.2 mm, tinned, Black, Box
Search Keywords: 1973730000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1973730000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$2.07
250
$1.92
500
$1.86
1,000
$1.76
2,500
$1.71
5,000
$1.67
7,500
$1.64
10,000 +
$1.62
Click for Quote
Log in
to unlock special pricing