- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1972290000
1972290000
Weidmuller
PCB plug-in connector, female plug, 3.81 mm, No. of poles: 11, 180A°, PUSH IN, Clamping range, max. : 1.5 mmA², Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PCB plug-in connector, female plug, 3.81 mm, No. of poles: 11, 180A°, PUSH IN, Clamping range, max. : 1.5 mmA², Box
Search Keywords: 1972290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1972290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:11
-
Maximum Current Rating:10 A
-
Operating Temperature:-25 to 120 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Can Ship immediately
Minimum Order Quantity:
20