- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1971520000
1971520000
Weidmuller
Terminal Block - Plug - Male Pins - 12 Positions - 0.150" (3.81mm) Pitch - 180° Wire Entry - 16 to 28 AWG - Screw, Clamping Yo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Plug - Male Pins - 12 Positions - 0.150" (3.81mm) Pitch - 180° Wire Entry - 16 to 28 AWG - Screw, Clamping Yoke - Black.
Search Keywords: 1971520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1971520000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$17.16
25
$12.86
50
$12.32
100
$11.56
250
$10.79
500
$10.36
1,000 +
$10.33
Click for Quote
Log in
to unlock special pricing