- Home ›
- All Products›
- 1971150000
1971150000
Weidmuller
Pluggable Terminal Block Plug 5 Position 3.81mm Straight Cable Mount Green Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 5 Position 3.81mm Straight Cable Mount Green Box
Search Keywords: 1971150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1971150000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
35
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
35
$4.23
100
$4.04
250
$3.93
500
$3.71
1,000
$3.61
2,500
$3.52
5,000
$3.47
7,500 +
$3.41
Click for Quote
Log in
to unlock special pricing