- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1970920000
Weidmuller
1970920000
Conn Terminal Block PL 3 POS 3.81mm Screw RA Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block PL 3 POS 3.81mm Screw RA Cable Mount 10A Box
Search Keywords: 1970920000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1970920000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:3
-
Maximum Current Rating:10 A
-
Operating Temperature:-25 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1970920000 RoHS compliant?
Yes, 1970920000 is RoHS compliant.
What is the lead time for 1970920000?
The standard lead time for 1970920000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
You may purchase all in-stock quantity of 42
Stock lot only:
42
Minimum Order Quantity:
52
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$4.972
52
$4.520
100
$4.220
250
$4.050
500
$3.820
1,000
$3.780
2,500
$3.770
5,000
$3.760
7,500 +
$3.750
Click for Quote
Log in
to unlock special pricing