Image is representational - see mfr. specs

1970820000

Weidmuller

Conn Terminal Block F 16 POS 3.81mm Screw ST Cable Mount 10A Box

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Terminal Block F 16 POS 3.81mm Screw ST Cable Mount 10A Box
Search Keywords: 1970820000
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Weidmuller
  • Número do item:
    1970820000
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    3.81 mm
  • Number of Circuits:
    16
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -25 to 120 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 6,970
Pode ser enviado imediatamente
Minimum Order Quantity:
12
15 Weeks Pode enviar 16/9/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
12
$13.94
25
$12.63
50
$12.07
100
$11.55
250
$11.07
500
$10.78
1 000 +
$10.62
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!