- Home ›
- All Products›
- 1970750000
1970750000
Weidmuller
Pluggable Terminal Block Plug 15 Position 3.81mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 15 Position 3.81mm Straight Cable Mount Orange Box
Search Keywords: 1970750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1970750000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,653
Ships today, if you order in
Minimum Order Quantity:
13
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
13
$13.10
25
$11.87
50
$11.34
100
$10.85
250
$10.40
500
$10.13
1,000 +
$9.98
Click for Quote
Log in
to unlock special pricing