- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1970690000
Weidmuller
1970690000
Pluggable Terminal Block Plug 13 Position 3.81mm Straight Cable Mount Orange Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 13 Position 3.81mm Straight Cable Mount Orange Box
Search Keywords: 1970690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1970690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 1970690000 RoHS compliant?
Yes, 1970690000 is RoHS compliant.
What is the lead time for 1970690000?
The standard lead time for 1970690000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Minimum Order Quantity:
15
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
15
$19.36
25
$13.51
50
$12.25
100
$11.65
250
$11.45
500
$11.31
1,000 +
$11.29
Click for Quote
Log in
to unlock special pricing