- Home ›
- All Products›
- 1970650000
1970650000
Weidmuller
Pluggable Terminal Block Plug 12 Position 3.81mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 12 Position 3.81mm Straight Cable Mount Orange Box
Search Keywords: 1970650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1970650000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,710
Can Ship immediately
Minimum Order Quantity:
16
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
16
$9.87
25
$9.24
50
$8.98
100
$8.71
250
$8.36
500
$8.09
1,000 +
$7.82
Click for Quote
Log in
to unlock special pricing