Image is representational - see mfr. specs

1969990000

Weidmuller

Conn Terminal Block F 7 POS 3.81mm Solder ST Cable Mount 10A Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block F 7 POS 3.81mm Solder ST Cable Mount 10A Box
Search Keywords: 1969990000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1969990000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Solder
  • Pitch:
    3.81 mm
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -50 to 120 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Can Ship immediately
Minimum Order Quantity:
28
17 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.160
25
$6.671
100
$5.686
250
$4.843
500
$4.605
1,000
$4.495
2,500
$4.473
5,000 +
$4.450
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!