- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1969520000
1969520000
Weidmuller
Conn Terminal Block M 2 POS 3.81mm RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M 2 POS 3.81mm RA Cable Mount 10A Box
Search Keywords: 1969520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1969520000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:M
-
Termination Method:N/A
-
Pitch:3.81 mm
-
Number of Circuits:2
-
Maximum Current Rating:10 A
-
Operating Temperature:-25 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$2.84
250
$2.59
500
$2.43
1,000
$2.37
2,500
$2.36
5,000
$2.35
7,500
$2.34
10,000 +
$2.33
Click for Quote
Log in
to unlock special pricing