- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1969230000
Weidmuller
1969230000
Conn Terminal Block F 16 POS 3.81mm Solder ST Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 16 POS 3.81mm Solder ST Cable Mount 10A Box
Search Keywords: 1969230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1969230000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Solder3836
-
Pitch:3.81 mm
-
Maximum Current Rating:10 A
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1969230000 RoHS compliant?
Yes, 1969230000 is RoHS compliant.
What is the lead time for 1969230000?
The standard lead time for 1969230000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,350
Can Ship immediately
Minimum Order Quantity:
13
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
13
$14.01
25
$12.69
50
$12.12
100
$11.60
250
$11.13
500
$10.83
1,000 +
$10.69
Click for Quote
Log in
to unlock special pricing