- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1969160000
Weidmuller
1969160000
Conn Terminal Block F 9 POS 3.81mm Screw ST Cable Mount 17.5A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 9 POS 3.81mm Screw ST Cable Mount 17.5A Box
Search Keywords: 1969160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1969160000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 1969160000 RoHS compliant?
Yes, 1969160000 is RoHS compliant.
What is the lead time for 1969160000?
The standard lead time for 1969160000 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
350
can ship
Minimum Order Quantity:
5
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$8.79
25
$7.14
50
$7.12
100
$6.82
250
$6.26
500
$6.24
1,000
$6.09
2,500 +
$5.86
Click for Quote
Log in
to unlock special pricing