- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1966330000
1966330000
Weidmuller
Gray Aluminum Floor Mount/Wall Mount Junction Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Aluminum Floor Mount/Wall Mount Junction Box
Search Keywords: 1966330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1966330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Gray
-
Product Width (Metric):136 mm
-
Mounting:Floor Mount,Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$192.47
3
$189.58
5
$186.74
10 +
$183.94
Click for Quote
Log in
to unlock special pricing