- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1966260000
Weidmuller
1966260000
Gray Aluminum Floor Mount/Wall Mount Junction Box
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1966260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum1523
-
Body Color:Gray1522
-
Product Width (Metric):75 mm
-
Mounting:Floor Mount1527,Wall Mount1527
-
Category:Box1524