- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 1966070000
1966070000
Weidmuller
Fuse Terminal Block 30A 600V DIN Rail Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Terminal Block 30A 600V DIN Rail Screw
Search Keywords: 1966070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1966070000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Fuse Terminal Block6184
-
Mounting:DIN Rail6175
-
Termination Type:Screw6183
-
Current Rating:306170A@(CSA/UL)
-
Voltage Rating:6006185V@(CSA/UL)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
12
$11.68
36
$11.41
60
$11.24
108
$11.07
252
$10.90
504
$10.74
1,008 +
$10.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT