- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 1966050000
Weidmuller
1966050000
Fuse Terminal Block 30A 600V DIN Rail Screw
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Terminal Block 30A 600V DIN Rail Screw
Search Keywords: 1966050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1966050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Fuse Terminal Block
-
Mounting:DIN Rail
-
Termination Type:Screw
-
Current Rating:30A@(CSA/UL)
-
Voltage Rating:600V@(CSA/UL)
Product Guides
+
Frequently Asked Questions
Is 1966050000 RoHS compliant?
Yes, 1966050000 is RoHS compliant.
What is the lead time for 1966050000?
The standard lead time for 1966050000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
12
Order Increment:
12
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
12
$10.46
36
$9.75
60
$8.99
108
$8.41
252
$7.83
504
$7.49
1,008 +
$7.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT