- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 1966040000
1966040000
Weidmuller
Fuse Terminal Block 30A 600V DIN Rail Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Terminal Block 30A 600V DIN Rail Screw
Search Keywords: 1966040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1966040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Fuse Terminal Block
-
Mounting:DIN Rail
-
Termination Type:Screw
-
Current Rating:30A@(CSA/UL)
-
Voltage Rating:600V@(CSA/UL)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
900
can ship
Minimum Order Quantity:
6
Order Increment:
6
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
6
$18.39
12
$17.54
30
$17.01
54
$16.52
102
$15.61
252
$11.97
504 +
$11.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT