- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 1966030000
Weidmuller
1966030000
Fuse Terminal Block 30A 600V DIN Rail Screw
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Terminal Block 30A 600V DIN Rail Screw
Search Keywords: 1966030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1966030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Fuse Terminal Block
-
Mounting:DIN Rail
-
Termination Type:Screw
-
Current Rating:30A@(CSA/UL)
-
Voltage Rating:600V@(CSA/UL)
Product Guides
+
Frequently Asked Questions
Is 1966030000 RoHS compliant?
Yes, 1966030000 is RoHS compliant.
What is the lead time for 1966030000?
The standard lead time for 1966030000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
176
can ship
Minimum Order Quantity:
4
Order Increment:
4
4 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
4
$36.16
8
$34.49
12
$33.46
28
$32.49
52
$30.71
100
$30.64
252 +
$29.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT