- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 1966020000
1966020000
Weidmuller
Fused Terminal Block - 2 Positions - 18AWG to 3AWG - 25 mm² - Screw - 32 A - 690 V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fused Terminal Block - 2 Positions - 18AWG to 3AWG - 25 mm² - Screw - 32 A - 690 V.
Search Keywords: 1966020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1966020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Fuse Terminal Block6184
-
Mounting:DIN Rail6175
-
Termination Type:Screw6183
-
Current Rating:306170A@(CSA/UL)
-
Voltage Rating:6006185V@(CSA/UL)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 12
Manufacturer Stock:
2,000
can ship
Stock lot only:
1
Minimum Order Quantity:
12
Order Increment:
12
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$10.758
12
$9.780
36
$9.190
60
$8.280
108
$7.790
252
$7.170
504
$6.890
1,008 +
$6.850
Click for Quote
Log in
to unlock special pricing