- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1963830000
1963830000
Weidmuller
Conn RJ-45 F IDT ST Cable Mount 1 Port Cat 6a
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-45 F IDT ST Cable Mount 1 Port Cat 6a
Search Keywords: 1963830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1963830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
9
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
9
$17.33
30
$16.52
50
$16.15
100
$15.64
250
$14.96
500
$14.45
1,000 +
$14.03
Click for Quote
Log in
to unlock special pricing