Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1963600000

Conn IP20 RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn IP20 RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a
Search Keywords: 1963600000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1963600000
Unit of Measure: Per Each
RoHS: No
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: IP20 RJ-453816
Body Orientation: Straight3793
Mounting: Cable Mount3806
Gender: PL3798
Number of Contacts: 8
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1963600000 RoHS compliant?
No, 1963600000 is not RoHS compliant.
What is the lead time for 1963600000?
The standard lead time for 1963600000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Ships today, if you order in
Manufacturer Stock:
340 can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$25.48
30
$24.25
50
$23.00
100
$21.90
250
$20.89
500
$20.84
1,000 +
$20.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!