- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1963490000
1963490000
Weidmuller
Conn IP67 RJ-45 RCP 8 POS ST Flange Mount 8 Terminal 1 Port Cat 6a
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IP67 RJ-45 RCP 8 POS ST Flange Mount 8 Terminal 1 Port Cat 6a
Search Keywords: 1963490000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1963490000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:IP67 RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Flange Mount3806
-
Pitch:N/A
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$29.03
5
$27.16
30
$24.41
50
$24.04
100
$23.07
250
$22.45
500 +
$22.12
Click for Quote
Log in
to unlock special pricing