- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1963470000
Weidmuller
1963470000
Conn IP65 RJ-45 Coupler F/F 8/8 POS ST Flange Mount 1/1 Port Cat 6a
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1963470000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:IP65 RJ-45 Coupler3816
-
Body Orientation:Straight3793
-
Mounting:Flange Mount3806
-
Pitch:N/A
-
Gender:F/F3798
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 70 °C