- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 1963260000
1963260000
Weidmuller
Conn IP67 SC Multi Mode Duplex PL ST Cable Mount 0.4dB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IP67 SC Multi Mode Duplex PL ST Cable Mount 0.4dB
Search Keywords: 1963260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1963260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85367000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multi Mode3565
-
Type:IP67 SC3572
-
Gender:PL3559
-
Mounting:Cable Mount3566
-
Fiber Cable Type:Duplex3558
-
Cable Diameter:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$86.11
5
$79.69
10
$77.38
15
$76.22
25
$73.14
50 +
$71.19
Click for Quote
Log in
to unlock special pricing