help desk software
Image is representational - see mfr. specs

1963250000

Weidmuller

Conn IP67 LC Single Mode Duplex PL ST Cable Mount 0.5dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IP67 LC Single Mode Duplex PL ST Cable Mount 0.5dB
Search Keywords: 1963250000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1963250000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85367000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mode:
    Single Mode3565
  • Type:
    IP67 LC3572
  • Gender:
    PL3559
  • Mounting:
    Cable Mount3566
  • Fiber Cable Type:
    Duplex3558
  • Cable Diameter:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
3
$114.37
5
$102.93
8
$90.06
10 +
$88.26
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments