- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 1963240000
Weidmuller
1963240000
Conn IP67 LC Single Mode Duplex PL ST Cable Mount 0.5dB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1963240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85367000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mode:Single Mode3565
-
Type:IP67 LC3572
-
Gender:PL3559
-
Mounting:Cable Mount3566
-
Fiber Cable Type:Duplex3558
-
Cable Diameter:N/A