- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 1962980000
1962980000
Weidmuller
Conn LC Single Mode Duplex PL ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn LC Single Mode Duplex PL ST Cable Mount
Search Keywords: 1962980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1962980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85367000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode3565
-
Type:LC3572
-
Gender:PL3559
-
Mounting:Cable Mount3566
-
Fiber Cable Type:Duplex3558
-
Cable Diameter:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$29.98
5
$28.05
25
$25.96
50
$24.84
100
$23.82
250
$23.19
500 +
$22.84
Click for Quote
Log in
to unlock special pricing