- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 1962880000
1962880000
Weidmuller
Conn LC Single Mode Duplex ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn LC Single Mode Duplex ST Panel Mount
Search Keywords: 1962880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1962880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85367000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mode:Single Mode
-
Type:LC
-
Gender:N/A
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$31.66
5
$29.61
30
$26.61
50
$26.21
100
$25.15
250
$24.48
500 +
$24.11
Click for Quote
Log in
to unlock special pricing