- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1962840000
1962840000
Weidmuller
Conn RJ-45 Adapter F/F ST 1/1 Port Cat 6a
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 Adapter F/F ST 1/1 Port Cat 6a
Search Keywords: 1962840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1962840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45 Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
Manufacturer Stock:
51
can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$21.85
30
$19.53
50
$17.38
100
$15.75
250
$15.06
500
$14.46
1,000 +
$14.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT