- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 1962790000
1962790000
Weidmuller
Conn IP67 LC Single Mode Duplex PL Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IP67 LC Single Mode Duplex PL Crimp ST Cable Mount
Search Keywords: 1962790000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1962790000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85367000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mode:Single Mode3565
-
Type:IP67 LC3572
-
Gender:PL3559
-
Mounting:Cable Mount3566
-
Fiber Cable Type:Duplex3558
-
Cable Diameter:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$46.38
5
$41.38
10
$40.15
30
$38.43
50
$36.85
100
$35.87
250 +
$35.33
Click for Quote
Log in
to unlock special pricing