- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 1962780000
Weidmuller
1962780000
Conn IP67 LC Multi Mode Duplex PL Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn IP67 LC Multi Mode Duplex PL Crimp ST Cable Mount
Search Keywords: 1962780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1962780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85367000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mode:Multi Mode3565
-
Type:IP67 LC3572
-
Gender:PL3559
-
Mounting:Cable Mount3566
-
Fiber Cable Type:Duplex3558
-
Cable Diameter:N/A
Product Guides
+
Frequently Asked Questions
Is 1962780000 RoHS compliant?
Yes, 1962780000 is RoHS compliant.
What is the lead time for 1962780000?
The standard lead time for 1962780000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$39.07
5
$34.86
10
$34.77
30
$32.84
50
$31.04
100
$30.96
250 +
$29.82
Click for Quote
Log in
to unlock special pricing