- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1962520000
1962520000
Weidmuller
Connector Accessories Housing Straight Polyamide
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Housing Straight Polyamide
Search Keywords: 1962520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1962520000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing
-
Dimension:60.2 x 20.2mm
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$15.85
30
$14.67
50
$14.45
100
$14.04
250
$13.47
500
$13.11
1,000 +
$12.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments