- Home ›
- All Products›
- 1961990000
Weidmuller
1961990000
Cable coding system 4.2 - 5.8 mm 11.3 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1961990000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:DK
-
ECCN:EAR99
-
Reel Pack:
5000