- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1957710000
1957710000
Weidmuller
The 1957710000 is a W-Series end plate, type WAP WTL6/1 EN, designed for use with terminal blocks.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1957710000 is a W-Series end plate, type WAP WTL6/1 EN, designed for use with terminal blocks.
Search Keywords: 1957710000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1957710000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate3365
-
Dimension:N/A
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
20
$2.315
260
$1.258
500
$1.163
1,000
$1.048
2,500
$1.015
5,000
$0.969
7,500
$0.964
10,000 +
$0.959
Click for Quote
Log in
to unlock special pricing