Image is representational - see mfr. specs

1956460000

Weidmuller

Conn Terminal Block F 16 POS 5mm Screw RA Cable Mount 20A Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block F 16 POS 5mm Screw RA Cable Mount 20A Box
Search Keywords: 1956460000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1956460000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    18
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    5 mm
  • Number of Circuits:
    16
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-30 AWG
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
2 Weeks can ship 6/19/26
Backorder
Price (USD)
Qty
Unit Price
18
$12.24
36
$11.69
54
$11.52
108
$11.19
252
$10.73
504
$10.45
1,008 +
$10.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!