- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1956030000
1956030000
Weidmuller
Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 20A Box
Search Keywords: 1956030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1956030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-30 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Ships today, if you order in
Buy all 79 in-stock or the regular minimum order quantity of 90
Stock lot only:
79
Minimum Order Quantity:
90
Order Increment:
90
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$2.112
90
$1.920
180
$1.890
270
$1.840
540
$1.780
1,080
$1.690
2,520
$1.640
5,040
$1.600
7,560 +
$1.570
Click for Quote
Log in
to unlock special pricing