- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1955550000
1955550000
Weidmuller
Conn Terminal Block F 4 POS 5mm RA Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 4 POS 5mm RA Cable Mount 20A Box
Search Keywords: 1955550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1955550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:N/A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
52
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.35
90
$2.97
180
$2.85
270
$2.78
540
$2.66
1,080
$2.54
2,520
$2.40
5,040 +
$2.28
Click for Quote
Log in
to unlock special pricing