Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1955490000

Conn Terminal Block F 10 POS 5mm RA Cable Mount 20A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 10 POS 5mm RA Cable Mount 20A Box
Search Keywords: 1955490000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1955490000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: 5 mm
Number of Circuits: 10
Maximum Voltage Rating: 300 V
Maximum Current Rating: 20 A
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1955490000 RoHS compliant?
Yes, 1955490000 is RoHS compliant.
What is the lead time for 1955490000?
The standard lead time for 1955490000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
12 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
36
$7.80
72
$7.45
108
$7.24
252
$6.84
504
$6.66
1,008
$6.48
2,520 +
$6.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!