- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1954490000
1954490000
Weidmuller
Conn Terminal Block F 2 POS 5mm RA Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 2 POS 5mm RA Cable Mount 20A Box
Search Keywords: 1954490000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1954490000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:N/A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
1,080
can ship
Stock lot only:
4
Minimum Order Quantity:
25
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$1.452
25
$1.320
180
$1.180
360
$1.150
540
$1.130
1,080
$1.100
2,520
$1.090
5,040
$1.070
7,560 +
$1.050
Click for Quote
Log in
to unlock special pricing