- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1954420000
Weidmuller
1954420000
Conn Terminal Block F 9 POS 5mm Screw RA Cable Mount 20A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 9 POS 5mm Screw RA Cable Mount 20A Box
Search Keywords: 1954420000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1954420000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1954420000 RoHS compliant?
Yes, 1954420000 is RoHS compliant.
What is the lead time for 1954420000?
The standard lead time for 1954420000 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
2 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
36
$7.02
72
$6.71
108
$6.69
252
$6.15
504
$6.14
1,008
$5.99
2,520 +
$5.76
Click for Quote
Log in
to unlock special pricing