- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1950910000
1950910000
Weidmuller
Conn Terminal Block M 5 POS 7.62mm Screw RA Cable Mount 35A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M 5 POS 7.62mm Screw RA Cable Mount 35A Box
Search Keywords: 1950910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1950910000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:M3821
-
Termination Method:Screw3836
-
Pitch:7.62 mm
-
Number of Circuits:53829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:35 A
-
Wire Size:10-24 AWG
-
Operating Temperature:-50 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$11.71
25
$10.61
50
$10.13
100
$9.84
250
$9.30
500
$9.05
1,000 +
$8.92
Click for Quote
Log in
to unlock special pricing