- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1950340000
1950340000
Weidmuller
Conn Terminal Block SKT 5 POS 5.08mm Screw ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 5 POS 5.08mm Screw ST Cable Mount 10A Box
Search Keywords: 1950340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1950340000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
48
$4.23
96
$4.04
144
$3.98
288
$3.87
528
$3.71
1,008
$3.61
2,544
$3.51
5,040 +
$3.46
Click for Quote
Log in
to unlock special pricing