- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1950290000
Weidmuller
1950290000
Conn Heavy-Duty Rectangular F 4 POS ST
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1950290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:N/A
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:4