- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1950180000
1950180000
Weidmuller
Conn Multi Functional Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Multi Functional Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 15A Box
Search Keywords: 1950180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1950180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Multi Functional Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
188
can ship
Minimum Order Quantity:
18
Order Increment:
18
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
18
$12.62
36
$12.06
54
$11.88
108
$11.54
252
$11.07
504
$10.77
1,008 +
$10.61
Click for Quote
Log in
to unlock special pricing