- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1950070000
1950070000
Weidmuller
Conn Terminal Block F 5 POS 5.08mm Screw ST Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 5 POS 5.08mm Screw ST Cable Mount 20A Box
Search Keywords: 1950070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1950070000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:53829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:20 A
-
Wire Size:12-30 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
48
can ship
Minimum Order Quantity:
48
Order Increment:
48
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
48
$4.23
96
$4.04
144
$3.98
288
$3.87
528
$3.71
1,008
$3.61
2,544
$3.51
5,040 +
$3.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments