- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1950050000
1950050000
Weidmuller
A 3-pole, high-current female plug PCB connector with a 5.08 mm pitch, 90° wire outlet, and a clamping yoke connection.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
A 3-pole, high-current female plug PCB connector with a 5.08 mm pitch, 90° wire outlet, and a clamping yoke connection.
Search Keywords: 1950050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1950050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-30 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
You may purchase all in-stock quantity of 68
Manufacturer Stock:
144
can ship
Stock lot only:
68
Minimum Order Quantity:
72
Order Increment:
72
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$3.047
72
$2.770
144
$2.670
288
$2.560
504
$2.470
1,008
$2.360
2,520
$2.210
5,040
$2.110
7,560 +
$2.080
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT