- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1949820000
1949820000
Weidmuller
Conn Multi Functional Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Multi Functional Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 20A Box
Search Keywords: 1949820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1949820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Multi Functional Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
60
$3.46
120
$3.31
300
$3.21
540
$3.04
1,020
$2.99
2,520
$2.88
5,040
$2.84
7,500 +
$2.79
Click for Quote
Log in
to unlock special pricing