- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1949060000
1949060000
Weidmuller
Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 20A Box
Search Keywords: 1949060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1949060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
33
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
33
$5.29
60
$4.62
120
$4.44
300
$4.19
540
$4.03
1,020
$3.86
2,520
$3.62
5,040 +
$3.55
Click for Quote
Log in
to unlock special pricing