- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1948300000
Weidmuller
1948300000
Conn Multi Functional Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 20A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Multi Functional Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 20A Box
Search Keywords: 1948300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1948300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Multi Functional Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1948300000 RoHS compliant?
Yes, 1948300000 is RoHS compliant.
What is the lead time for 1948300000?
The standard lead time for 1948300000 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
Manufacturer Stock:
294
can ship
Minimum Order Quantity:
42
Order Increment:
42
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
42
$6.26
84
$5.99
126
$5.83
252
$5.54
504
$5.52
1,008
$5.40
2,520
$5.21
5,040 +
$5.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT